This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LE1C472ML200A00CE0

Extended
Manufacturer
Changzhou Huawei Elec
MFR.Part #
LE1C472ML200A00CE0
JLCPCB Part #
C315547
Package
Plugin,D16xL20mm
Description
10000hrs@105℃ 16V 16mm 20mm 4700uF 7.5mm ±20% 插件,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 958

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 956

In-stock Item Pricing

Qty Unit Price
1+ $0.5146
10+ $0.4066
30+ $0.3598
200+ $0.3017
400+ $0.2759
1000+ $0.2614

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons