
* Images are for reference only
MAX17048X+T10
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX17048X+T10
- JLCPCB Part #
- C7497002
- Package
- WLP-8(0.9x1.8)
- Description
- -40℃~+85℃ 1 2.5V~4.5V 3uA I2C Lithium Battery Monitoring IC Not supported WLP-8(0.9x1.8) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 101
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 93
In-stock Item Pricing
Qty Unit Price
1+
$2.8245
10+
$2.4132
30+
$2.1561
100+
$1.8927
500+
$1.7738
1000+
$1.7207
Related Products
Welcome back, may I help you?