
* Images are for reference only
MAXQ610J-0000+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAXQ610J-0000+T
- JLCPCB Part #
- C7460865
- Package
- TQFN-44(7x7)
- Description
- 0℃~+70℃ 1.7V~3.6V 12MHz 16 Bit 2KB 32 64KB Built-in FLASH Others TQFN-44(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9536
200+
$2.7753
500+
$2.6819
1000+
$2.6368
Related Products
Welcome back, may I help you?