
* Images are for reference only
MAX1726EUK25
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1726EUK25
- JLCPCB Part #
- C3747984
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 12V 2.5V 20mA 2uA 350uVrms 600mV@(20mA) Fixed Positive Short Circuit Protection、Thermal Shutdown SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5046
200+
$0.9698
500+
$0.9361
1000+
$0.9184
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?