This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX16038LLA29+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX16038LLA29+
JLCPCB Part #
C19362209
Package
UDFN-8(2x2)
Description
-40℃~+85℃@(Ta) 1 1.2V~5.5V 140ms Active Low No Voltage Monitor Yes UDFN-8(2x2) Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 116

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.3379
232+ $2.9278
464+ $2.8311
1044+ $2.7828

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons