This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX16038LLA29+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX16038LLA29+T
JLCPCB Part #
C7459931
Package
UDFN-8(2x2)
Description
-40℃~+85℃ 1 140ms 2.93V Active Low Battery Backup Circuit Push-pull UDFN-8(2x2) Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.3864
200+ $4.1453
500+ $4.0072
1000+ $3.9381
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons