This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX4180ESA

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX4180ESA
JLCPCB Part #
C7460074
Package
SOIC-8
Description
-40℃~+85℃ -5.5V~5.5V 1 11V 12uA 12uV/℃ 2nV/√Hz@10kHz 4.5V~5.5V 450V/us 58dB 7mV SOIC-8 Video Amplifiers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.4979
200+ $9.7748
500+ $9.4486
1000+ $9.2880

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons