
* Images are for reference only
CLC5622IM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CLC5622IM
- JLCPCB Part #
- C3824544
- Package
- SOIC-8
- Description
- -40℃~+85℃ 0.03deg 0.05% 160MHz 2 370V/us 6uA SOIC-8 Video Amplifiers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 95
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4243
200+
$0.9393
500+
$0.9055
1000+
$0.8895
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?