
* Images are for reference only
MAXM15068AMB+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAXM15068AMB+
- JLCPCB Part #
- C7458901
- Package
- uSLIC-10
- Description
- -40℃~+150℃@(TJ) 1 200mA 550kHz 7.5V~60V Buck Buck Built-in Yes uSLIC-10 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.8534
200+
$4.3317
500+
$4.1863
1000+
$4.1153
Related Products

MAXM15062AMB+
Analog Devices Inc./Maxim Integrated
$13.7524

MAXM15068AMB+T
Analog Devices Inc./Maxim Integrated
$10.6402

MAXM15065AMB+T
Analog Devices Inc./Maxim Integrated
$11.8531

XC9260A09DPR-G
Torex Semicon
$1.4472

XC9136E36CDR-G
Torex Semicon
$1.1419

R1224N342H-TR-FE
Nisshinbo Micro Devices Inc.
$1.2566
Welcome back, may I help you?