
* Images are for reference only
MAXM15062AMB+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAXM15062AMB+
- JLCPCB Part #
- C7453228
- Package
- EMGA-10(2.6x3)
- Description
- -40℃~+125℃ 1 1.5mm 2.6mm 3.3V 300mA 3mm 4.5V~60V 500kHz 95uA Buck Overheat protection、Over Current Protection ±1.5% EMGA-10(2.6x3) DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$13.6928
10+
$11.9110
30+
$10.8256
100+
$9.9170
Related Products

MAXM15068AMB+
Analog Devices
$13.2763

MAXM15062AMB+T
Analog Devices Inc./Maxim Integrated
$12.1973

MAXM15068AMB+
Analog Devices Inc./Maxim Integrated
$10.8063

MAXM15465AMB+T
Analog Devices Inc./Maxim Integrated
$10.7693

MAXM15065AMB+T
Analog Devices Inc./Maxim Integrated
$11.8017

MAXM15466AMB+T
Analog Devices Inc./Maxim Integrated
$12.6186