This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX6401BS22+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX6401BS22+T
JLCPCB Part #
C7458766
Package
UCSP-4(1.1x1.1)
Description
-40℃~+85℃@(Ta) 1 100ms 1V~5.5V Active High No Voltage Monitor Yes UCSP-4(1.1x1.1) Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9129
200+ $1.1632
500+ $1.1231
1000+ $1.1038
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons