This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX3203EETT+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX3203EETT+T
JLCPCB Part #
C7458638
Package
TDFN-6(3x3)
Description
-40℃~+85℃ 1nA 7pF Bidirectional IEC 61000-4-2 TVS Three channels TDFN-6(3x3) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6989
200+ $1.4761
500+ $1.4277
1000+ $1.4035

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons