
MAX6687AU75L
- Manufacturer
- MFR.Part #
- MAX6687AU75L
- JLCPCB Part #
- C3663421
- Package
- uMAX-8
- Description
- -40℃~+125℃ 3V~5.5V 500ms ±1.5℃ uMAX-8 Temperature Sensors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | uMAX-8 | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 3V~5.5V | |
| Tolerance | ±1.5℃ | |
| Temperature Conversion Time | 500ms |

* Images are for reference only
MAX6687AU75L
Extended- Manufacturer
- MFR.Part #
- MAX6687AU75L
- JLCPCB Part #
- C3663421
- Package
- uMAX-8
- Description
- -40℃~+125℃ 3V~5.5V 500ms ±1.5℃ uMAX-8 Temperature Sensors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX6687AU75L
Extended- Manufacturer
- MFR.Part #
- MAX6687AU75L
- JLCPCB Part #
- C3663421
- Package
- uMAX-8
- Description
- -40℃~+125℃ 3V~5.5V 500ms ±1.5℃ uMAX-8 Temperature Sensors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX6687AU75L Specifications
MAX6687AU75L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | uMAX-8 | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 3V~5.5V | |
| Tolerance | ±1.5℃ | |
| Temperature Conversion Time | 500ms |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX6687AU75L. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX6687AU75L Documents
MAX6687AU75L datasheets or manufacturer documentation.
Datasheet: MAX6687AU75L Datasheet (PDF)
MAX6687AU75L Schematic Symbol & PCB Footprint
The MAX6687AU75L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.