
* Images are for reference only
MAX820TCSE+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX820TCSE+
- JLCPCB Part #
- C7451996
- Package
- SOIC-16
- Description
- 0℃~+70℃@(TA) 1 2.75V~5.5V 200ms 3.06V Active Low Push-pull Voltage monitor Watchdog timer、Manual reset input SOIC-16 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.7122
200+
$8.6643
500+
$8.3749
1000+
$8.2318
Related Products

MAX820TCSE+T
Analog Devices Inc./Maxim Integrated
$7.9182

MAX820SCSE+
Analog Devices Inc./Maxim Integrated
$7.2911

MAX820LCSE+
Analog Devices Inc./Maxim Integrated
$9.3848

MAX793RESE+
Analog Devices Inc./Maxim Integrated
$9.0487

MAX695EWE+
Analog Devices Inc./Maxim Integrated
$32.4140

MAX693AESE+T
Analog Devices Inc./Maxim Integrated
$6.7636