
* Images are for reference only
MAX16904SATB51/V+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX16904SATB51/V+T
- JLCPCB Part #
- C7458574
- Package
- TDFN-10(3x3)
- Description
- -40℃~+125℃@(TJ) 1 2.1MHz 3.5V~28V 5.1V 600mA Buck Buck Built-in Fixed Yes TDFN-10(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.5567
200+
$6.6075
500+
$6.3863
1000+
$6.2764
Related Products

MAX16904SATB52/V+T
Analog Devices Inc./Maxim Integrated
$6.9742

MAX16904SATB50/V+T
Analog Devices Inc./Maxim Integrated
$16.5567

MAX16904SATB55/V+T
Analog Devices Inc./Maxim Integrated
$6.9742

MCP16417-I/MN
Microchip Tech
$2.0513

MAX16903RATB33/V+T
Analog Devices Inc./Maxim Integrated
$13.1876

MAX17670EATB+T
Analog Devices Inc./Maxim Integrated
$5.9082
Welcome back, may I help you?