
* Images are for reference only
MAX6734KATGD3/V+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6734KATGD3/V+T
- JLCPCB Part #
- C7456453
- Package
- SOT-23-8
- Description
- -40℃~+85℃@(Ta) 1.11V、3.075V 280ms 3 800mV~5.5V Active Low No Open Drain Voltage Monitor Yes SOT-23-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7149
200+
$3.8766
500+
$3.7478
1000+
$3.6834
Related Products

MAX6734KALTD3/V+T
Analog Devices Inc./Maxim Integrated
$4.6223

MAX6367PKA31-T
Analog Devices Inc./Maxim Integrated
$2.8588

MAX6392KA26
Analog Devices Inc./Maxim Integrated
$3.1583

MAX6734KATZD3+T
Analog Devices Inc./Maxim Integrated
$3.0762

MAX6734KAYDD3+
Analog Devices Inc./Maxim Integrated
$3.1084

MAX6392KA22+T
Analog Devices Inc./Maxim Integrated
$2.9844
Welcome back, may I help you?