
* Images are for reference only
MCP16417-I/MN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP16417-I/MN
- JLCPCB Part #
- C3187622
- Package
- TDFN-10(3x3)
- Description
- -40℃~+125℃@(TJ) 1 1.8V~5.25V 500kHz 600mA 820mV~5.25V Adjustable Boost Boost Built-in Yes TDFN-10(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0390
200+
$0.7900
500+
$0.7611
1000+
$0.7482
Welcome back, may I help you?