
* Images are for reference only
MAX77504AAFC+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX77504AAFC+T
- JLCPCB Part #
- C7458151
- Package
- FC2QFN-12(2.5x2.5)
- Description
- -40℃~+125℃@(TA) 1 1.5MHz 10uA 2.6V~14V 3A 600mV~6V Adjustable Buck Buck Built-in Yes FC2QFN-12(2.5x2.5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.5975
10+
$2.5397
30+
$2.5012
100+
$2.4611
Related Products

MAX77540AAFG+T
Analog Devices Inc./Maxim Integrated
$0.0391

MAX77504AAWE+T
Analog Devices Inc./Maxim Integrated
$1.7451

MAX20344EAFC+
Analog Devices Inc./Maxim Integrated
$8.2725

MAX20343HEFC+T
Analog Devices Inc./Maxim Integrated
$7.2323

LT8580HMS8E#PBF
Analog Devices
$5.4455

TPS43335QDAPRQ1
Texas Instruments
$7.7251
Welcome back, may I help you?