
* Images are for reference only
MAX25249BATPB/VY+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX25249BATPB/VY+
- JLCPCB Part #
- C3188617
- Package
- TQFN-20(3.5x3.5)
- Description
- -40℃~+125℃ 2.2MHz 4 4.5V~36V Buck Built-in TQFN-20(3.5x3.5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4054
200+
$4.0269
490+
$3.8851
980+
$3.8159
Related Products

MAX25249BATPB/VY+T
Analog Devices Inc./Maxim Integrated
$8.3372

MAX25249BATPF/VY+
Analog Devices Inc./Maxim Integrated
$8.0344

MAX25249BATPE/VY+
Analog Devices Inc./Maxim Integrated
$8.5273

MAX25249ATPA/VY+
Analog Devices Inc./Maxim Integrated
$6.9584

XC9236B3FDER-G
Torex Semicon
$1.0502

MAX606ESA+
Analog Devices Inc./Maxim Integrated
$14.6916
Welcome back, may I help you?