
* Images are for reference only
MAX20343HEFC+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX20343HEFC+T
- JLCPCB Part #
- C7457925
- Package
- FC2QFN-12(2.5x2.5)
- Description
- -40℃~+85℃ 1 1.9V~5.5V 1A 2.5V~5.5V 680kHz Adjustable Buck-Boost Buck-Boost Built-in Yes FC2QFN-12(2.5x2.5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2396
200+
$2.8894
500+
$2.7930
1000+
$2.7448
Related Products