
* Images are for reference only
MAX6466XR29+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6466XR29+T
- JLCPCB Part #
- C7458121
- Package
- SC-70-3
- Description
- -40℃~+125℃@(Ta) 1 150ms 2.9V Active Low Open Drain Simple Reset/Power-On Reset SC-70-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8459
200+
$1.9342
500+
$1.8697
1000+
$1.8374
Related Products

MAX6466UR29+T
Analog Devices Inc./Maxim Integrated
$7.2623

MAX6465XR29+T
Analog Devices Inc./Maxim Integrated
$3.1505

MAX6464XR29+T
Analog Devices Inc./Maxim Integrated
$2.3358

MXD1810XR46
Analog Devices Inc./Maxim Integrated
$3.1634

MXD1817XR23
Analog Devices Inc./Maxim Integrated
$3.1634

MXD1818XR23
Analog Devices Inc./Maxim Integrated
$3.1634
Welcome back, may I help you?