
* Images are for reference only
MAX5982BETE+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5982BETE+
- JLCPCB Part #
- C7458082
- Package
- TQFN-16(5x5)
- Description
- -40℃~+85℃ 1 70W Powered Device (PD) TQFN-16(5x5) Power Over Ethernet (PoE) Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.0434
180+
$9.1948
480+
$8.8883
1020+
$8.7351
Related Products

MAX5982CETE+
Analog Devices Inc./Maxim Integrated
$20.0092

MAX5982AETE+
Analog Devices Inc./Maxim Integrated
$15.2472

MAX5972BETE+
Analog Devices Inc./Maxim Integrated
$13.5761

MAX5982AETE+T
Analog Devices Inc./Maxim Integrated
$11.6839

MAX5981AETE+T
Analog Devices Inc./Maxim Integrated
$11.8758

MAX5995BATE+
Analog Devices Inc./Maxim Integrated
$13.6067
Welcome back, may I help you?