
* Images are for reference only
MAX6765TTLD2/V+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6765TTLD2/V+T
- JLCPCB Part #
- C7451963
- Package
- TDFN-6(3x3)
- Description
- -40℃~+125℃@(TA) 1 12.5ms 4.625V 4V~72V Active Low Open-drain Voltage monitor TDFN-6(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.6677
200+
$6.6509
500+
$6.4297
1000+
$6.3199
Related Products
Welcome back, may I help you?