
MAX780BCAG
- Manufacturer
- MFR.Part #
- MAX780BCAG
- JLCPCB Part #
- C3219995
- Package
- SSOP-24
- Description
- 0℃~+70℃ 2 Active High SSOP-24 Power Management - Specialized
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SSOP-24 | |
| Number of Channels | 2 | |
| Operating Temperature - | 0℃~+70℃ | |
| Control Input Logic | Active High |

* Images are for reference only
MAX780BCAG
Extended- Manufacturer
- MFR.Part #
- MAX780BCAG
- JLCPCB Part #
- C3219995
- Package
- SSOP-24
- Description
- 0℃~+70℃ 2 Active High SSOP-24 Power Management - Specialized
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX780BCAG
Extended- Manufacturer
- MFR.Part #
- MAX780BCAG
- JLCPCB Part #
- C3219995
- Package
- SSOP-24
- Description
- 0℃~+70℃ 2 Active High SSOP-24 Power Management - Specialized
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX780BCAG Specifications
MAX780BCAG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SSOP-24 | |
| Number of Channels | 2 | |
| Operating Temperature - | 0℃~+70℃ | |
| Control Input Logic | Active High |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX780BCAG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX780BCAG Documents
MAX780BCAG datasheets or manufacturer documentation.
Datasheet: MAX780BCAG Datasheet (PDF)
MAX780BCAG Schematic Symbol & PCB Footprint
The MAX780BCAG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.