This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX1142AEAP+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX1142AEAP+
JLCPCB Part #
C7457807
Package
SSOP-20
Description
-40℃~+85℃ 14 1LSB 200kHz 4.75V~5.25V SPI SSOP-20 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 66

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $110.5140
198+ $44.0965
528+ $42.6226
990+ $41.8953

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons