
MAX4239AUT#G16
- Manufacturer
- MFR.Part #
- MAX4239AUT#G16
- JLCPCB Part #
- C4367455
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 1 10nV/℃ 140dB 1pA 2.7V~5.5V 2uV 30nV/√Hz@1kHz 350V/ms 5.5V SOT-23-6 Operational Amplifier
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 2uV | |
| Input Offset Current(Ios) | 2pA | |
| Output Current | 40mA | |
| Input Offset Voltage Drift(Vos TC) | 10nV/℃ | |
| Slew Rate | 350V/ms | |
| Single supply | 2.7V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 30nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Quiescent Current | 600uA | |
| Features | Decompensated stable、Enable/shutdown function、Zero drift / auto-zero | |
| Ib - Input Bias Current | 1pA |

* Images are for reference only
MAX4239AUT#G16
Extended- Manufacturer
- MFR.Part #
- MAX4239AUT#G16
- JLCPCB Part #
- C4367455
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 1 10nV/℃ 140dB 1pA 2.7V~5.5V 2uV 30nV/√Hz@1kHz 350V/ms 5.5V SOT-23-6 Operational Amplifier
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX4239AUT#G16
Extended- Manufacturer
- MFR.Part #
- MAX4239AUT#G16
- JLCPCB Part #
- C4367455
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 1 10nV/℃ 140dB 1pA 2.7V~5.5V 2uV 30nV/√Hz@1kHz 350V/ms 5.5V SOT-23-6 Operational Amplifier
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX4239AUT#G16 Specifications
MAX4239AUT#G16 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 2uV | |
| Input Offset Current(Ios) | 2pA | |
| Output Current | 40mA | |
| Input Offset Voltage Drift(Vos TC) | 10nV/℃ | |
| Slew Rate | 350V/ms | |
| Single supply | 2.7V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 30nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Quiescent Current | 600uA | |
| Features | Decompensated stable、Enable/shutdown function、Zero drift / auto-zero | |
| Ib - Input Bias Current | 1pA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4239AUT#G16. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX4239AUT#G16 Documents
MAX4239AUT#G16 datasheets or manufacturer documentation.
Datasheet: MAX4239AUT#G16 Datasheet (PDF)
MAX4239AUT#G16 Schematic Symbol & PCB Footprint
The MAX4239AUT#G16 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.