
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 10mV | |
| Output Type | Open-drain | |
| Features | Built-in hysteresis | |
| Ib - Input Bias Current | 50nA | |
| Input Hysteresis Voltage (Vhys) | 1mV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX970EEE+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 10mV | |
| Output Type | Open-drain | |
| Features | Built-in hysteresis | |
| Ib - Input Bias Current | 50nA | |
| Input Hysteresis Voltage (Vhys) | 1mV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX970EEE+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX970EEE+T datasheets or manufacturer documentation.
Datasheet: MAX970EEE+T Datasheet (PDF)
The MAX970EEE+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.