
* Images are for reference only
AT25SF041B-SHD-B
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- AT25SF041B-SHD-B
- JLCPCB Part #
- C7457667
- Package
- SOIC-8-208mil
- Description
- -40℃~+85℃ 100,000 Cycles 108MHz 13.3uA 2.7V~3.6V 20 Years 200ms@(4KB) 2ms 4Mbit SPI SOIC-8-208mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 90
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7336
180+
$0.2932
540+
$0.2837
990+
$0.2789
Welcome back, may I help you?