This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX15007CATT+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX15007CATT+
JLCPCB Part #
C7456642
Package
TDFN-6-EP(3x3)
Description
-40℃~+125℃ 1 1.8V~10V 115uVrms 300mV@(50mA) 40V 50mA 66dB@(100Hz) 9uA Adjustable Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive TDFN-6-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.3952
200+ $3.3504
500+ $3.2376
1000+ $3.1829
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons