This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX6338MUB+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX6338MUB+
JLCPCB Part #
C7456407
Package
uMAX-10
Description
-4.38V、2.63V、4.38V -40℃~+85℃@(TA) 2.5V~5.5V 4 Active Low Open-drain Voltage monitor uMAX-10 Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.7021
200+ $8.2600
500+ $7.9838
1000+ $7.8489
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons