
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~13V | |
| Quiescent Current | 900uA | |
| Features | Short-Circuit Protection | |
| Logic Family | MAX1886 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX1886EZK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~13V | |
| Quiescent Current | 900uA | |
| Features | Short-Circuit Protection | |
| Logic Family | MAX1886 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1886EZK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX1886EZK datasheets or manufacturer documentation.
Datasheet: MAX1886EZK Datasheet (PDF)
The MAX1886EZK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.