
* Images are for reference only
MAX5715BAUD+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5715BAUD+
- JLCPCB Part #
- C7456118
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 0.5LSB 1.25mA 12 2.7V~5.5V 4 4.5us SPI、QSPI、MICROWIRE Voltage Buffer TSSOP-14 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$17.6269
10+
$16.8063
30+
$15.3839
96+
$14.1434
Related Products
Welcome back, may I help you?