
* Images are for reference only
MAX6472UT18BD3
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6472UT18BD3
- JLCPCB Part #
- C3750246
- Package
- SOT-23-6
- Description
- -40℃~+85℃@(Ta) 1 1.8V 150uVrms 300mA 5.5V 82uA Fixed PG Pin、Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive SOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1663
200+
$1.2255
500+
$1.1819
1000+
$1.1609
Welcome back, may I help you?