
* Images are for reference only
MAX3232CWE+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX3232CWE+
- JLCPCB Part #
- C2832368
- Package
- SOIC-16-300mil
- Description
- 0℃~+70℃ 2 2 235Kbps 3V~5.5V Transceiver SOIC-16-300mil RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 46
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9522
10+
$3.4005
30+
$3.0714
100+
$2.7407
500+
$2.5875
1000+
$2.5181
Related Products
Welcome back, may I help you?