
* Images are for reference only
MAX1447ECJ
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1447ECJ
- JLCPCB Part #
- C7455903
- Package
- TQFP-32(7x7)
- Description
- -40℃~+85℃ 2.7V~5.25V 4.5 TQFP-32(7x7) ADCs/DACs - Special Purpose
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.3640
200+
$19.6967
500+
$19.0392
1000+
$18.7138
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?