
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | LQFP-32(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Architecture | Sigma-Delta | |
| Voltage - Supply | 2.7V~5.25V | |
| Features | Programmable gain、Digital filtering、Built-in reference source、Bipolar input、On-chip calibration | |
| Resolution (Bits) | 4.5 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX1447ECJ+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | LQFP-32(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Architecture | Sigma-Delta | |
| Voltage - Supply | 2.7V~5.25V | |
| Features | Programmable gain、Digital filtering、Built-in reference source、Bipolar input、On-chip calibration | |
| Resolution (Bits) | 4.5 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1447ECJ+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX1447ECJ+ datasheets or manufacturer documentation.
Datasheet: MAX1447ECJ+ Datasheet (PDF)
The MAX1447ECJ+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.