
* Images are for reference only
MAX4616CSD+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4616CSD+
- JLCPCB Part #
- C1546484
- Package
- SOIC-14
- Description
- 0℃~+70℃ 10ns 10Ω 12ns 1:1 2V~5.5V 4 70MHz SOIC-14 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8509
200+
$0.7159
500+
$0.6917
1000+
$0.6788
Related Products
Welcome back, may I help you?