This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DS1086LU-A12+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
DS1086LU-A12+
JLCPCB Part #
C7455699
Package
MSOP-8
Description
-40℃~+85℃ 2.7V~3.6V MSOP-8 Clock Generators, PLLs, Frequency Synthesizers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.1345
200+ $1.6503
500+ $1.5954
1000+ $1.5680

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons