
* Images are for reference only
MAX6751KA29+TCLC
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6751KA29+TCLC
- JLCPCB Part #
- C7454304
- Package
- SOT-23-8
- Description
- -40℃~+125℃@(Ta) 1 1V~5.5V 2.925V 7.59ms Active Low No Open Drain Voltage Monitor Yes SOT-23-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4892
200+
$3.3870
500+
$3.2739
1000+
$3.2190
Related Products

MAX6701MKA+T
Analog Devices Inc./Maxim Integrated
$3.8602

MAX6753KA31
Analog Devices Inc./Maxim Integrated
$2.3113

MAX6725AKAVDD3+
Analog Devices Inc./Maxim Integrated
$8.1871

MAX6753KA29-T
Analog Devices Inc./Maxim Integrated
$2.2774

MAX6725KAZWD3+T
Analog Devices Inc./Maxim Integrated
$6.2829

MAX6735KAZWD3+T
Analog Devices Inc./Maxim Integrated
$2.6246
Welcome back, may I help you?