This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX6463XR29+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX6463XR29+
JLCPCB Part #
C7454293
Package
SC-70-3
Description
-40℃~+125℃@(Tj) 1 14us 1V~6V 2.9V Active Low No No Open Drain Voltage Monitor SC-70-3 Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.9556
200+ $1.5794
500+ $1.5263
1000+ $1.5006
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons