
* Images are for reference only
DS1000-20
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DS1000-20
- JLCPCB Part #
- C3305364
- Package
- PDIP-14
- Description
- 0℃~+70℃ 20ns 4.75V~5.25V PDIP-14 Time Delays
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8321
200+
$1.4827
500+
$1.4312
1000+
$1.4055
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

DS1000Z-20
Analog Devices Inc./Maxim Integrated
$4.1424

DS1000-25
Analog Devices Inc./Maxim Integrated
$4.5798

DS1000-250
Analog Devices Inc./Maxim Integrated
$3.4638

DS1000K-25
Analog Devices Inc./Maxim Integrated
$3.4638

DS1005K-100
Analog Devices Inc./Maxim Integrated
$4.1424

DS1005H-75
Analog Devices Inc./Maxim Integrated
$4.1424