
* Images are for reference only
LM4040DIX3-5.0+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- LM4040DIX3-5.0+T
- JLCPCB Part #
- C7456388
- Package
- SC-70-3
- Description
- -40℃~+85℃@(Ta) 15mA 5V Fixed Parallel ±1% SC-70-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1663
200+
$0.4662
500+
$0.4501
1000+
$0.4420
Related Products
Welcome back, may I help you?