
* Images are for reference only
MAX4832ETT30C
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4832ETT30C
- JLCPCB Part #
- C7451517
- Package
- TDFN-6-EP(3x3)
- Description
- -40℃~+85℃ 1 100mA 3V 5.5V 75mV@(100mA) 90uA Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection TDFN-6-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2698
200+
$1.3051
500+
$1.2615
1000+
$1.2405
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX4834ETT30C
Analog Devices Inc./Maxim Integrated
$1.2357

MAX4832ETT33C+
Analog Devices Inc./Maxim Integrated
$3.2698

MAX4832ETT28C
Analog Devices Inc./Maxim Integrated
$3.2698

MAX15006DATT/V+
Analog Devices Inc./Maxim Integrated
$6.2654

MAX8530ETTO2
Analog Devices Inc./Maxim Integrated
$1.2357

MAX15006AATT/V+
Analog Devices Inc./Maxim Integrated
$4.3893
Welcome back, may I help you?