This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX16056ATA31+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX16056ATA31+T
JLCPCB Part #
C7451331
Package
TDFN-8(3x3)
Description
-40℃~+125℃@(Ta) 1 3.075V Active Low Push-pull TDFN-8(3x3) Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.8262
200+ $3.1228
500+ $3.0196
1000+ $2.9681
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons