* Images are for reference only
MAX1123EGK+D
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1123EGK+D
- JLCPCB Part #
- C7451196
- Package
- QFN-68(10x10)
- Description
- 10 positions 1.7V~1.9V 210MHz Parallel QFN-68(10x10) Analog to Digital Converters (ADC) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- 3A991C1
MAX1123EGK+D technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MAX1123EGK+D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MAX1123EGK+D symbol, PCB footprint from the free EasyEDA PCB design tool.
MAX1123EGK+D datasheets or manufacturer documentation.
Datasheet: MAX1123EGK+D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MAX9291GTN+T
Analog Devices Inc./Maxim Integrated
$18.615
-
MAX96752FGTN/V+
Analog Devices Inc./Maxim Integrated
$27.423
-
73S1215F-68M/F/PD
Analog Devices Inc./Maxim Integrated
$13.083
-
MAX708SCSA-T
Analog Devices Inc./Maxim Integrated
$8.5935
-
MAX153CWP+T
Analog Devices Inc./Maxim Integrated
$29.352
-
MX7541AKCWN
Analog Devices Inc./Maxim Integrated
$23.1075