
* Images are for reference only
IS25LQ080B-JBLE
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS25LQ080B-JBLE
- JLCPCB Part #
- C7429892
- Package
- SOIC-8_208mil
- Description
- -40℃~+105℃ 104MHz 2.3V~3.6V 20 Years 8Mbit 8uA SPI SOIC-8_208mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 444
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0202
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

IS25LQ080B-JNLE
ISSI(Integrated Silicon Solution)
$1.4212

IS25LQ080B-JKLE
ISSI(Integrated Silicon Solution)
$1.8450

IS25LQ032B-JBLE
ISSI(Integrated Silicon Solution)
$0.0392

MX29LV400CBTC-70G
MXIC(Macronix)
$1.9948

S29PL127J60BAE000
Infineon Technologies
$22.7291

S25FL164K0XMFIS10
Infineon Technologies
$2.3493
Welcome back, may I help you?