* Images are for reference only
TPSB226K010S0700
- Manufacturer
- --
- MFR.Part #
- TPSB226K010S0700
- JLCPCB Part #
- C7401754
- Package
- 1411(3528METRIC),1210
- Description
- Tantalum Capacitors - Solid SMD 10V 22uF 10%
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part TPSB226K010S0700 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
TPSB226K010S0700 technical specifications, attributes, and parameters.
TPSB226K010S0700 symbol, PCB footprint from the free EasyEDA PCB design tool.
TPSB226K010S0700 datasheets or manufacturer documentation.
Datasheet: --
Minimum: 23
Full Reel: 8000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products