This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ZA016SDMP1

Extended
Manufacturer
Mallory Sonalert Products Inc
MFR.Part #
ZA016SDMP1
JLCPCB Part #
C7398432
Package
-
Description
-30℃~+65℃ 3.3kHz 30.74mm 56.75mm 65dB 6V~16V Active Buzzer (Built-in Driving Circuit) Piezoelectric - Buzzers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $84.2153
200+ $33.6021
500+ $32.4794
1000+ $31.9253
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons