This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AST0940MCTRQ

Extended
Manufacturer
Mallory Sonalert Products Inc
MFR.Part #
AST0940MCTRQ
JLCPCB Part #
C5440343
Package
SMD,9.0x9.0mm
Description
-40℃~+85℃ 1.9mm 1V~25V 4kHz 78dB 9mm 9mm Passive (Externally Driven) Piezoelectric SMD,9.0x9.0mm Buzzers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3955
200+ $1.3547
500+ $1.3096
1000+ $1.2870

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons