
* Images are for reference only
SXT21419DC48-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419DC48-22.1184M
- JLCPCB Part #
- C5920335
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 120Ω 19pF 22.1184MHz ±20ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0834
200+
$0.4328
500+
$0.4183
1000+
$0.4103
Related Products

SXT21419DD48-22.1184M
Suntsu Electronics, Inc.
$1.2613

SXT21417DC48-22.1184M
Suntsu Electronics, Inc.
$1.0834

SXT21418DC48-22.1184M
Suntsu Electronics, Inc.
$1.0834

SXT21412FA16-24.000M
Suntsu Electronics, Inc.
$1.5818

SXT21418FB38-16.384M
Suntsu Electronics, Inc.
$1.3703

CX2016SA55200D0GSSCC
Kyocera AVX
$0.3481
Welcome back, may I help you?